Part Details for 706455-000 by TE Connectivity
Overview of 706455-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 706455-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706455-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 Series III and IV Connectors 11 Shell Size 45° Angle - Bulk (Alt: 706455-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-706455-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AC45-1006AI RoHS: Not Compliant | 0 |
|
$230.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 24 Weeks Container: Box | 0Box |
|
$218.5000 | Buy Now |
DISTI #
RYCTXR40AC45-1006AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC45-1006AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AC45-1006AI RoHS: Compliant |
7 Partner Stock |
|
$212.9600 / $543.9200 | Buy Now |
DISTI #
RYCTXR40AC45-1006AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC45-1006AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AC45-1006AI RoHS: Compliant |
7 Partner Stock |
|
$212.9600 / $543.9200 | Buy Now |
Part Details for 706455-000
706455-000 CAD Models
706455-000 Part Data Attributes
|
706455-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
706455-000
TE Connectivity
Connector Accessory, 0.188in Min Cable Dia, 0.3in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |