Part Details for 707-0264-1ME4-Z1PN by Glenair Inc
Overview of 707-0264-1ME4-Z1PN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-644.5313T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2006-02-644.5313 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2004-02-644.5313 | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for 707-0264-1ME4-Z1PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1100
|
Newark | Circular Conn, Plug, 4Pos, Cable, Product Range:Micro-Psi Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Iron Alloy Rohs Compliant: Yes |Glenair 707-0264-1ME4-Z1PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$402.0700 / $1,296.6800 | Buy Now |
DISTI #
631-70702641ME4Z1PN
|
Mouser Electronics | Circular MIL Spec Connector SEAKING - SUBSEA CONNECTORS | 0 |
|
$678.4700 | Order Now |