707-1008
Description: Wire Terminal

Overview of 707-1008 by Concord Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
1008AF-192XKLB Coilcraft Inc General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
1008AF-472XKLB Coilcraft Inc General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
1008CS-100XGBB Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010

Price & Stock for 707-1008 by Concord Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 10AK3007
Newark Solder Terminals |Concord Electronics 707-1008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4600
  • 100 $1.1300
  • 250 $1.0200
  • 500 $0.9180
  • 1,000 $0.8460
$0.8460 / $1.4600 Buy Now
DISTI # C1S149500152847
Chip1Stop Terminal Blocks 20782
  • 122 $0.6140
  • 250 $0.5380
  • 500 $0.4930
  • 1,000 $0.4470
  • 2,500 $0.3650
  • 5,000 $0.2140
$0.2140 / $0.6140 Buy Now

CAD Models for 707-1008 by Concord Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 707-1008 by Concord Electronics Inc

707-1008
Concord Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CONCORD ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
MATERIAL: BRASS; FINISH: TIN
Terminal and Terminal Block Type
LUG TERMINAL
Want to compare parts?
  1. 707-1008
    Concord Electronics Inc
    Wire Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 707-1008 by Concord Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 707-1008 by Concord Electronics Inc

Select Manufacturer
Which Manufacturer of 707-1008 would you like to use for your alert(s)?
  • Please alert me when 707-1008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 707-1008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 707-1008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 707-1008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 707-1008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 707-1008 by Concord Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: