Part Details for 7071-0427-OX12-N-96 by Glenair Inc
Overview of 7071-0427-OX12-N-96 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78290-427HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 27 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
61082-042702LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
61082-042706LF | Amphenol Communications Solutions | BERGSTAK 0.8MM REC 40POS. |
Price & Stock for 7071-0427-OX12-N-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE7071-0427-OX12-N-96
|
Interstate Connecting Components | 0 |
|
Buy Now |