Part Details for 7072405 (ALTERNATE: 7072405 CX100) by Lapp Group
Overview of 7072405 (ALTERNATE: 7072405 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7072405 (ALTERNATE: 7072405 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70335702
|
RS | Servo Cable, 8 Conductor, 14AWG, Braided, 100ft, PUR Jacket, Indramat Series | Lapp Group 7072405 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 4 |
|
$1,196.3400 | Buy Now |