Part Details for 707264 by Phoenix Contact
Overview of 707264 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 707264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7117
|
Newark | Tb, Header, 4Pos, Quick Connect, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Quick Connect Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 707264 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$1.1300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ |
Part Details for 707264
707264 CAD Models
707264 Part Data Attributes:
|
707264
Phoenix Contact
Buy Now
|
Compare Parts:
707264
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |