There are no models available for this part yet.
Overview of 7074-3C-PK by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120707-4030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 26 AWG, 3.0 m, non-halogen free . | |
10120707-4030HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 26 AWG, 3.0 m, Halogen free . | |
10137074-10210RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |
Price & Stock for 7074-3C-PK by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2267-7074-3C-PK-ND
|
DigiKey | B946 7074-3C WH/GRN STY-3C 5PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6300 | Buy Now | |
DISTI #
73393426
|
RS | DEIONIZED WATER RETURN Pipe Marker Style 3C Arrows WT on GN 3 per Card, 5 PK | Brady 7074-3C-PK RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$16.1900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.8700 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now |