Part Details for 7074645 (ALTERNATE: 7074645) by RS Pro
Overview of 7074645 (ALTERNATE: 7074645) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7074645 (ALTERNATE: 7074645)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70647786
|
RS | Thermal Interface Sheet 3.2W/mK 150x150mm 0.5mm Self-Adhesive | RS PRO 7074645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$14.2600 | Buy Now |