Part Details for 7076506 (ALTERNATE: 7076506) by RS Pro
Overview of 7076506 (ALTERNATE: 7076506) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7076506 (ALTERNATE: 7076506)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70647943
|
RS | 47uF 35 Vdc Aluminum Electrolytic Capacitor 1000h 6 (Dia.)x13mm | RS PRO 7076506 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.2010 | RFQ |