Part Details for 7077805 (ALTERNATE: 7077805) by RS Pro
Overview of 7077805 (ALTERNATE: 7077805) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7077805 (ALTERNATE: 7077805)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70648029
|
RS | Axial Carbon Resistor 47kOhm +/-5%0.25W -500 - +350ppm/ deg C | RS PRO 7077805 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1660 |
|
$0.0130 / $0.0190 | Buy Now |