Part Details for 7078-TRX-20 by Keithley Instruments
Overview of 7078-TRX-20 by Keithley Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F159VNLGN | Renesas Electronics Corporation | Integrated TRx IC - 450MHz to 2800MHz | |
F159VNLGN8 | Renesas Electronics Corporation | Integrated TRx IC - 450MHz to 2800MHz | |
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC |
Price & Stock for 7078-TRX-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T8845
|
Newark | 3 Slot Triax Cable, 20Ft |Keithley 7078-TRX-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.0000 | Buy Now |
DISTI #
795-7078-TRX-20
|
Mouser Electronics | RF Test Cables 3 SLOT TRIAX CABLE, 20FT RoHS: Compliant | 0 |
|
$360.0000 | Order Now |
DISTI #
70631896
|
RS | 3 Slot Trix Cable, 20 Ft | Keithley Instruments 7078-TRX-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$353.0000 | RFQ |
DISTI #
28411.1
|
TestEquity LLC | Keithley 7078-TRX-20 Low Noise Triax Cable, 3-Slot Triax Connectors, 6m (20 ft) | 0 |
|
$360.0000 | Buy Now |