Part Details for 7078-TRX-3 by Keithley Instruments
Overview of 7078-TRX-3 by Keithley Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7078-TRX-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9096
|
Newark | 3 Slot Triax Cable 3Ft |Keithley 7078-TRX-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$274.0000 | Buy Now |
DISTI #
70252166
|
RS | 3 SLOT TRIAX CABLE, 3FT | Keithley Instruments 7078-TRX-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$274.0000 | RFQ |
DISTI #
19202.2
|
TestEquity LLC | Keithley 7078-TRX-3 Low Noise Triax Cable, 3-Slot Triax Connectors, 0.9m (3 ft) | 21 |
|
$274.0000 | Buy Now |