There are no models available for this part yet.
Overview of 7078-TRX-3 by Tektronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F159VNLGN | Renesas Electronics Corporation | Integrated TRx IC - 450MHz to 2800MHz | |
F159VNLGN8 | Renesas Electronics Corporation | Integrated TRx IC - 450MHz to 2800MHz | |
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC |
Price & Stock for 7078-TRX-3 by Tektronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
795-7078-TRX-3
|
Mouser Electronics | RF Test Cables 3 SLOT TRIAX CABLE, 3FT RoHS: Compliant | 4 |
|
$279.0000 | Buy Now |
CAD Models for 7078-TRX-3 by Tektronix Inc
Part Data Attributes for 7078-TRX-3 by Tektronix Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEKTRONIX INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|