Part Details for 707866 by Phoenix Contact
Overview of 707866 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 707866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5057
|
Newark | Tb, Feed-Thru, 1Pos, 10Awg, Grn/Yel, Pitch Spacing:-, No. Of Positions:1Ways, Wire Size (Awg):24Awg To 10Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:400V, Product Range:Clipline Rohs Compliant: Yes |Phoenix Contact 707866 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $5.2200 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1700 |
|
RFQ |
Part Details for 707866
707866 CAD Models
707866 Part Data Attributes
|
707866
Phoenix Contact
Buy Now
|
Compare Parts:
707866
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |