Part Details for 7080-57 by Caddell-Burns Manufacturing
Overview of 7080-57 by Caddell-Burns Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7080-57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MINIATURE HIGH CURRENT CHOKES 1.0 UH-100 MH. 10% TOLERANCE | 12 |
|
$1.6560 / $1.8000 | Buy Now |
Part Details for 7080-57
7080-57 CAD Models
7080-57 Part Data Attributes:
|
7080-57
Caddell-Burns Manufacturing
Buy Now
Datasheet
|
Compare Parts:
7080-57
Caddell-Burns Manufacturing
General Purpose Inductor, 47000uH, 10%, Ferrite-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CADDELL BURNS MFG CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Epoxy Encapsulated | |
Core Material | Ferrite | |
DC Resistance | 120 Ω | |
Inductance-Nom (L) | 47000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.112 mm | |
Package Length | 16.51 mm | |
Package Style | Axial | |
Rated Current-Max | 0.046 A | |
Self Resonance Frequency | 0.096 MHz | |
Tolerance | 10% |