Part Details for 70821 by Gems Sensors & Controls
Overview of 70821 by Gems Sensors & Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8783
|
Newark | Flow Sensor, 0.25Gpm, 69Bar, 1/4" Npt, Flow Rate Min:-, Flow Rate Max:0.25Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:15%, Operating Temperature Min:0°C, Operating Temperature Max:25°C, Product Range:Fs-927 Series Rohs Compliant: Yes |Gems Sensors 70821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$198.3900 / $205.5900 | Buy Now |
|
Neutron USA | Switch, Flow, FS-927 Series, 0.25GPM, 69BAR, 1/4", NPT, Brass | 6 |
|
$273.4200 | Buy Now |