Part Details for 70841 by Wiha Quality Tools
Overview of 70841 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IC134270841 | Amphenol Communications Solutions | ASSY,LYNX QD,Verticle Receptacle,80Position short no guide pin, NON-COND. LOSSY & SHORT RETN PIN | |
10137927-0841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 30u\\ Gold (Tin on Tails) plating, 8 Positions, GW Compatible LCP, Tape and Reel withcap. | |
10137867-0841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 8 Positions, GW Compatible LCP, Tray packing. |
Price & Stock for 70841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431-70841-ND
|
DigiKey | STANDARD BIT TORX-ALIGN T20 X 25 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$163.6600 | Buy Now |
DISTI #
596-70841
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Standard Bit Torx-align T20 x 25mm - 100 Pack | 0 |
|
$152.5200 / $164.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.3000 / $227.5000 | Buy Now |