Part Details for 7085T by Premium PSU
Overview of 7085T by Premium PSU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7085T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4185-7085T-ND
|
DigiKey | ODS-750 48Vdc / 120Vac Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$886.0100 | Buy Now |