Part Details for 708615-000 by TE Connectivity
Overview of 708615-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 708615-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708615-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 708615-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$755.6248 / $909.3112 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 36 Weeks Container: Bag | 0Bag |
|
$845.6100 | Buy Now |
DISTI #
RYCD-500-0456-2-613-236
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0456-2-613-236 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-0456-2-613-236 RoHS: Compliant | 0 |
|
$745.2200 / $1,360.7700 | Buy Now |
DISTI #
RYCD-500-0456-2-613-236
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0456-2-613-236 | 0 |
|
Buy Now | |
DISTI #
708615-000
|
Avnet Abacus | DATABUS HARNESSES (Alt: 708615-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-0456-2-613-236 RoHS: Compliant | 0 |
|
$745.2200 / $1,360.7700 | Buy Now |
Part Details for 708615-000
708615-000 CAD Models
708615-000 Part Data Attributes
|
708615-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
708615-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 6 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |