Part Details for 709150001030006 by Kyocera AVX Components
Overview of 709150001030006 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709150001030006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0352
|
Newark | Contact, Pogo Pin, Surface Mount, Product Range:70-9150 Series, Contact Gender:Pin, Contact Termination Type:Surface Mount, For Use With:Avx 70-9150 Series Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rohs Compliant: Yes |Kyocera Avx 709150001030006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1205 |
|
$1.4400 / $1.9300 | Buy Now |
DISTI #
83X8500
|
Newark | Contact, Pogo Pin, Surface Mount, Product Range:70-9150 Series, Contact Gender:Pin, Contact Termination Type:Surface Mount, For Use With:Avx 70-9150 Series Board To Board Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rohs Compliant: Yes |Kyocera Avx 709150001030006 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9830 / $1.1200 | Buy Now |
DISTI #
478-10942-1-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4152 In Stock |
|
$0.8500 / $1.7700 | Buy Now |
DISTI #
709150001030006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709150001030006) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days Container: Reel | 1400 Factory Stock |
|
$1.1512 | Buy Now |
DISTI #
581-709150001030006
|
Mouser Electronics | Contact Probes Pogo Pin 3.0mm RoHS: Compliant | 2463 |
|
$0.8500 / $1.7300 | Buy Now |
|
Future Electronics | Contact Spring Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
DISTI #
709150001030006
|
TTI | Contact Probes Pogo Pin 3.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 1400 In Stock |
|
$0.8300 / $0.9500 | Buy Now |
DISTI #
709150001030006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709150001030006) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days Container: Reel | 1400 Factory Stock |
|
$1.1512 | Buy Now |
DISTI #
CONN2551
|
Rutronik | 01P CONNECTOR 3,00MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 3 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7316 / $0.7738 | Buy Now |
DISTI #
2429949
|
element14 Asia-Pacific | CONTACT, POGO PIN, SURFACE MOUNT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1245 |
|
$1.1037 / $1.6889 | Buy Now |
Part Details for 709150001030006
709150001030006 CAD Models
709150001030006 Part Data Attributes:
|
709150001030006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709150001030006
Kyocera AVX Components
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Rated Current | 1 A | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |