-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4256441
|
Farnell | CONTACT, SOCKET, 1POS, 18-26AWG, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Cut Tape | 1959 |
|
$0.1729 / $0.4397 | Buy Now |
DISTI #
4243823
|
Farnell | CONTACT, SOCKET, 18-26AWG, SOLDER RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1297 / $0.1433 | Buy Now |
DISTI #
709296001003006
|
Avnet Americas | Contact SKT Solder ST SMD T/R - Tape and Reel (Alt: 709296001003006) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000175000 Factory Stock |
|
$0.1042 / $0.1119 | Buy Now |
DISTI #
709296001003006
|
Avnet Americas | 709296001003006, Connectors - Tape and Reel (Alt: 709296001003006) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 175000 Factory Stock |
|
$0.1042 / $0.1119 | Buy Now |
DISTI #
709296001003006
|
TME | Connector: plug-in, 70-9296, 18AWG÷26AWG, 12A, SMT, 300V Min Qty: 1 | 9718 |
|
$0.0920 / $0.3140 | Buy Now |
|
ComSIT USA | SINGLE HORIZONTAL CONTACT Connector Accessory, Contact, Brass , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
709296001003006
|
Avnet Abacus | Contact SKT Solder ST SMD TR (Alt: 709296001003006) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
709296001003006
|
Avnet Asia | Contact SKT Solder ST SMD T/R (Alt: 709296001003006) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
709296001003006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709296001003006
Kyocera AVX Components
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | 70-9296 |