Part Details for 709296001025016 by Kyocera AVX Components
Overview of 709296001025016 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 709296001025016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5095
|
Newark | Conn, Rcpt, 1Pos, 1Row, Th, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Connector Mounting:Through Hole Mount, Product Range:Poke Home 70-9296 Series Rohs Compliant: Yes |Avx Interconnect 709296001025016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1023 |
|
$0.1990 / $0.3170 | Buy Now |
DISTI #
78AC5096
|
Newark | Connector, Socket, 1Pos, 1Rows, Pitch Spacing:-, No. Of Contacts:1Contacts, Gender:Socket, Product Range:Poke Home 70-9296 Series, Contact Termination Type:Solder, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Avx Interconnect 709296001025016 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 | Buy Now |
DISTI #
478-11726-1-ND
|
DigiKey | CONN SSL POKE-IN CONT 20-26AWG Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41936 In Stock |
|
$0.1038 / $0.3000 | Buy Now |
DISTI #
709296001025016
|
Avnet Americas | Contact Single Horizontal 1 Way 2.5mm 12A 20 to 26AWG T/R - Tape and Reel (Alt: 709296001025016) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1406 | Buy Now |
DISTI #
581-709296001025016
|
Mouser Electronics | Terminals 2.5mm PH w/o wire stop RoHS: Compliant | 283453 |
|
$0.1010 / $0.2900 | Buy Now |
|
Future Electronics | 1 Position AWG 20-26 Silver Straight No Wire Stop Poke-Home Horizontal Contact RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 5000Reel |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
709296001025016
|
TTI | Terminals 2.5mm PH w/o wire stop RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1000 / $0.1150 | Buy Now |
DISTI #
70-9296-001-025-016
|
TTI | Terminals POKE HOME W/O WIRE STOP 2.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for 709296001025016
709296001025016 CAD Models
709296001025016 Part Data Attributes
|
709296001025016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
709296001025016
Kyocera AVX Components
Connector Accessory, 0.079in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |