Part Details for 709296001113006 by Kyocera AVX Components
Overview of 709296001113006 by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 709296001113006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4151
|
Newark | Contact, Socket, 18-24Awg, Solder Rohs Compliant: Yes |Kyocera Avx 709296001113006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.3190 / $0.6790 | Buy Now |
DISTI #
80AK4152
|
Newark | Contact, Socket, 18-24Awg, Solder Rohs Compliant: Yes |Kyocera Avx 709296001113006 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2170 | Buy Now |
DISTI #
29X7547
|
Newark | Product Range:Poke Home 9296 Series, Contact Gender:Socket, Contact Termination Type:Solder, For Use With:9296 Series Single Poke Home Wtb Connectors, Wire Size Awg Max:18Awg, Wire Size Awg Min:24Awg, Current Rating:12A Rohs Compliant: Yes |Avx Interconnect 709296001113006 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1880 | Buy Now |
DISTI #
29X7546
|
Newark | Product Range:Poke Home 9296 Series, Contact Gender:Socket, Contact Termination Type:Solder, For Use With:9296 Series Single Poke Home Wtb Connectors, Wire Size Awg Max:18Awg, Wire Size Awg Min:24Awg, Current Rating:12A Rohs Compliant: Yes |Avx Interconnect 709296001113006 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 | Buy Now |
DISTI #
478-9348-1-ND
|
DigiKey | CONN SSL POKE-IN CONT 18-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7072 In Stock |
|
$0.1295 / $0.3700 | Buy Now |
DISTI #
709296001113006
|
Avnet Americas | Contact PIN Solder ST SMD T/R - Tape and Reel (Alt: 709296001113006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 26000 Factory Stock |
|
$0.1754 | Buy Now |
DISTI #
581-709296001113006
|
Mouser Electronics | Terminals Top Entry FR4 18AWG-24AWG RoHS: Compliant | 29459 |
|
$0.1200 / $0.3000 | Buy Now |
DISTI #
V72:2272_10660421
|
Arrow Electronics | Contact PIN Solder ST SMD 18-24AWG Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2112 Container: Cut Strips | Americas - 52728 |
|
$0.1563 / $0.1908 | Buy Now |
DISTI #
V36:1790_10660421
|
Arrow Electronics | Contact PIN Solder ST SMD 18-24AWG Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2315 | Americas - 22000 |
|
$0.1181 / $0.1301 | Buy Now |
DISTI #
E02:0323_07668669
|
Arrow Electronics | Contact PIN Solder ST SMD 18-24AWG Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2328 | Europe - 4000 |
|
$0.1115 / $0.1379 | Buy Now |