Part Details for 7093-0174 by Amphenol Corporation
Overview of 7093-0174 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709349L7BFI | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709359L7PF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709349L9PF8 | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 7093-0174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8090
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Bulkhead Plug to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 41AH8090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$142.0300 / $157.3400 | Buy Now |
DISTI #
7093-0174
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Bulkhead Plug to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7093-0174) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$132.1431 | Buy Now |
DISTI #
523-7093-0174
|
Mouser Electronics | RF Cable Assemblies D38999 Pin Contact SMA Male 6 IN Cable RoHS: Compliant | 1 |
|
$136.8100 / $159.5700 | Buy Now |
DISTI #
61167510
|
Verical | Cable Assembly Coaxial 0.152m SMPM to SMA M-M Bag Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$120.2352 | Buy Now |
DISTI #
7093-0174
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMPM Bulkhead Plug to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm" (Alt: 7093-0174) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |