Part Details for 7093-0177 by Amphenol Corporation
Overview of 7093-0177 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709349L7BFI | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709359L7PF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709349L9PF8 | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 7093-0177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8093
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Bulkhead Jack to SMA Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm - Bulk (Alt: 41AH8093) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$138.3500 / $167.3400 | Buy Now |
DISTI #
7093-0177
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Bulkhead Jack to SMA Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm - Bag (Alt: 7093-0177) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$129.9509 | Buy Now |
DISTI #
523-7093-0177
|
Mouser Electronics | RF Cable Assemblies D38999 Socket Cont. SMA Male 12 IN Cable RoHS: Compliant | 17 |
|
$136.5300 / $160.9000 | Buy Now |
DISTI #
61615642
|
Verical | Cable Assembly Coaxial 0.304m SMPM to SMA F-M Bag Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$118.8611 | Buy Now |
DISTI #
7093-0177
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMPM Bulkhead Jack to SMA Plug, T-Flex 405, 50 ohm, 12 ", 304.8 mm" (Alt: 7093-0177) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |