There are no models available for this part yet.
Overview of 7093-0184 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709349L7BFI | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709359L7PF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709349L9PF8 | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 7093-0184 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH8100
|
Avnet Americas | RF / Coaxial Cable Assembly, BMA Plug to SMA Plug, T-Flex 402, 50 ohm, 12 ", 304.8 mm, Blue - Bulk (Alt: 41AH8100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$172.6700 / $203.0400 | Buy Now | |
DISTI #
7093-0184
|
Avnet Americas | RF / Coaxial Cable Assembly, BMA Plug to SMA Plug, T-Flex 402, 50 ohm, 12 ", 304.8 mm, Blue - Bag (Alt: 7093-0184) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$154.6956 | Buy Now | |
DISTI #
523-7093-0184
|
Mouser Electronics | RF Cable Assemblies D38999 Pin Cont. SMA Male 12 IN Cable RoHS: Compliant | 9 |
|
$149.1900 / $207.6500 | Buy Now | |
DISTI #
61615639
|
Verical | Cable Assembly Coaxial 0.304m BMA to SMA M-M Bag Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$141.7148 | Buy Now | |
DISTI #
7093-0184
|
Avnet Abacus | RF / Coaxial Cable Assembly, BMA Plug to SMA Plug, T-Flex 402, 50 ohm, 12 ", 304.8 mm, Blue" (Alt: 7093-0184) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |