Part Details for 7093-0277 by Amphenol Corporation
Overview of 7093-0277 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7093-0277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7093-0277
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to MCX Plug, RG179, 75 ohm, 12 ", 304.8 mm - Bag (Alt: 7093-0277) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$136.9256 / $196.2098 | Buy Now |
DISTI #
32AK5537
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Jack to MCX Plug, RG179, 75 ohm, 12 ", 304.8 mm - Bulk (Alt: 32AK5537) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$180.3600 / $203.4200 | Buy Now |
DISTI #
523-70930277
|
Mouser Electronics | RF Cable Assemblies SMPM (Size 12) D38999 Socket Contact to MCX Male 12" 75 Ohm Cable Assembly for RG-179 Cable RoHS: Not Compliant | 24 |
|
$158.0200 / $158.2400 | Buy Now |
DISTI #
7093-0277
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMPM Jack to MCX Plug, RG179, 75 ohm, 12 ", 304.8 mm" (Alt: 7093-0277) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |