Part Details for 7093-0278 by Amphenol Corporation
Overview of 7093-0278 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709349L7BFI | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709359L7PF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709349L9PF8 | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 7093-0278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5538
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to MCX Plug, RG179, 75 ohm, 12 ", 304.8 mm - Bulk (Alt: 32AK5538) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$148.2900 / $179.5200 | Buy Now |
DISTI #
7093-0278
|
Avnet Americas | RF / Coaxial Cable Assembly, SMPM Plug to MCX Plug, RG179, 75 ohm, 12 ", 304.8 mm - Bag (Alt: 7093-0278) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$136.9640 | Buy Now |
DISTI #
523-70930278
|
Mouser Electronics | RF Cable Assemblies SMPM (Size 12) D38999 Pin Contact to MCX Male 12" 75 Ohm Cable Assembly for RG-179 Cable RoHS: Not Compliant | 22 |
|
$145.1700 / $172.6200 | Buy Now |
DISTI #
7093-0278
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMPM Plug to MCX Plug, RG179, 75 ohm, 12 ", 304.8 mm" (Alt: 7093-0278) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |