Part Details for 70M-OAC5-L by Grayhill Inc
Overview of 70M-OAC5-L by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70M-OAC5-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9460
|
Newark | Ac Output, Miniature, 120Vac, Normally Open |Grayhill 70M-OAC5-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$54.5700 | Buy Now |
DISTI #
2266-70M-OAC5-L-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$11.1200 | Buy Now |
DISTI #
70M-OAC5-L-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8800 | Buy Now |
DISTI #
70M-OAC5-L
|
Avnet Americas | AC Output Modules 5-Pin - Bulk (Alt: 70M-OAC5-L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0892 / $11.4115 | Buy Now |
DISTI #
706-70M-OAC5-L
|
Mouser Electronics | I/O Modules ASM,120VAC 3A,MINI AC OUTPUT RoHS: Compliant | 0 |
|
$11.5200 / $17.8800 | Order Now |
|
Onlinecomponents.com |
75 Partner Stock |
|
$9.8200 / $13.8400 | Buy Now | |
DISTI #
70MOAC5L-GRA
|
TME | 70M-OAC5-L Min Qty: 4 | 75 |
|
$13.1795 / $13.1810 | Buy Now |
DISTI #
000000000000388901
|
Sager | I/O Modules ASM,120VAC 3A,MINI AC OUTPUT Min Qty: 1 | 0 |
|
$10.4700 / $13.1200 | Buy Now |
DISTI #
C1S306100078133
|
Chip1Stop | I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole RoHS: Compliant pbFree: Yes | 75 |
|
$12.4000 / $13.2000 | Buy Now |
|
Master Electronics |
75 Partner Stock |
|
$9.8200 / $13.8400 | Buy Now |