-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70M-OAC5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F573
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Contact Configuration:Spst-No, No. Of Analog Inputs:1, No. Of Analog Outputs:1, No. Of Outputs:1, Output Current Max:3A, Output Current Min:0.03A, Peak Surge Current:80A Rohs Compliant: No |Grayhill 70M-OAC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$15.0300 / $18.7800 | Buy Now |
DISTI #
30AC5621
|
Newark | 120Vac 3A Outpt Rohs Compliant: No |Grayhill 70M-OAC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $12.2900 | Buy Now |
DISTI #
13N9459
|
Newark | 120Vac 3A Outpt |Grayhill 70M-OAC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $13.3000 | Buy Now |
DISTI #
GH7022-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
251 In Stock |
|
$11.5256 / $17.8800 | Buy Now |
DISTI #
89F573
|
Avnet Americas | AC Output Module 5-Pin - Bulk (Alt: 89F573) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 144 Partner Stock |
|
$15.9600 / $18.7800 | Buy Now |
DISTI #
70M-OAC5
|
Avnet Americas | AC Output Module 5-Pin - Bulk (Alt: 70M-OAC5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0892 / $11.4115 | Buy Now |
DISTI #
706-70M-OAC5
|
Mouser Electronics | I/O Modules I/O Module Miniature digital output AC RoHS: Compliant | 140 |
|
$11.5200 / $17.8700 | Buy Now |
DISTI #
70217187
|
RS | Module, AC Output, Digital, 120 VAC, 16 mA, 1.0 W/A (Typ.), 2 mA (RMS) | Grayhill 70M-OAC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 129 |
|
$14.4500 / $18.0600 | Buy Now |
|
Future Electronics | 70M Series 3 A 120 V Miniature Normally Open Through Hole I/O Module RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.6800 / $14.3700 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 120VAC 4000Vrms Thru-Hole |
184 In Stock |
|
$11.1300 / $16.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70M-OAC5
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
70M-OAC5
Grayhill Inc
70M-OAC5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | Grayhill | |
Interface IC Type | Digital O/P Module | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |