There are no models available for this part yet.
Overview of 70M-OAC5A by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 70M-OAC5A by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13N9461
|
Newark | Ac Output, Miniature, 220Vac, Normally Open |Grayhill 70M-OAC5A RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$16.6100 / $20.2400 | Buy Now | |
DISTI #
89F576
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Contact Configuration:Spst-No, No. Of Analog Inputs:1, No. Of Analog Outputs:1, No. Of Outputs:1, Output Current Max:3A, Output Current Min:0.03A, Peak Surge Current:80A Rohs Compliant: No |Grayhill 70M-OAC5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $14.7400 | Buy Now | |
DISTI #
GH7023-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3950 In Stock |
|
$11.0875 / $15.3000 | Buy Now | |
DISTI #
70M-OAC5A
|
Avnet Americas | AC Output Module 5-Pin - Bulk (Alt: 70M-OAC5A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2548 / $12.8615 | Buy Now | |
DISTI #
706-70M-OAC5A
|
Mouser Electronics | I/O Modules I/O Module Miniature digital output AC RoHS: Compliant | 401 |
|
$10.9800 / $13.7500 | Buy Now | |
DISTI #
70217188
|
RS | Module, AC Output, Digital, 240 VAC, 16 mA, 1.0 W/A (Typ.), 4 mA (RMS) | Grayhill 70M-OAC5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 348 |
|
$11.4500 / $14.3100 | Buy Now | |
Future Electronics | 70M Series 280 V 16 mA Black Color Mini Style AC Output Module RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$10.8400 / $11.3800 | Buy Now | ||
Onlinecomponents.com | I/O Module Relays Output Module Thru-Hole/Plug-In |
327 In Stock |
|
$10.4200 / $13.1900 | Buy Now | ||
Bristol Electronics | 340 |
|
RFQ | ||||
DISTI #
70MOAC5A-GRA
|
TME | 70M-OAC5A Min Qty: 3 | 104 |
|
$14.6916 / $17.5144 | Buy Now |
CAD Models for 70M-OAC5A by Grayhill Inc
Part Data Attributes for 70M-OAC5A by Grayhill Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Grayhill
|
Interface IC Type
|
Digital O/P Module
|