Part Details for 70TPS16PBF by Vishay Intertechnologies
Overview of 70TPS16PBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70TPS16PBF
70TPS16PBF CAD Models
70TPS16PBF Part Data Attributes
|
70TPS16PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
70TPS16PBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, LEAD FREE, SUPER-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-274AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1400 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 75 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 70TPS16PBF
This table gives cross-reference parts and alternative options found for 70TPS16PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70TPS16PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70TPS16PBF | Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | International Rectifier | 70TPS16PBF vs 70TPS16PBF |
CS45-16IO1R | Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, ROHS COMPLIANT, ISOPLUS247, 3 PIN | Littelfuse Inc | 70TPS16PBF vs CS45-16IO1R |
CS45-16IO1R | Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, ROHS COMPLIANT, ISOPLUS247, 3 PIN | IXYS Corporation | 70TPS16PBF vs CS45-16IO1R |