Part Details for 70A3-10-10-1-B by TE Connectivity
Overview of 70A3-10-10-1-B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470A308DBVR | Texas Instruments | Ultra-low-power active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 125 | |
LP3470A365DBVR | Texas Instruments | Ultra-low-power active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 125 |
Price & Stock for 70A3-10-10-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70A3-10-10-1-B
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 10 Right Angle Aluminum Alloy - Bulk (Alt: 70A3-10-10-1-B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006009256
|
Sager | Circular MIL Spec Backshells 70A3-10-10-1-B | 0 |
|
Buy Now |
Part Details for 70A3-10-10-1-B
70A3-10-10-1-B CAD Models
70A3-10-10-1-B Part Data Attributes
|
70A3-10-10-1-B
TE Connectivity
Buy Now
|
Compare Parts:
70A3-10-10-1-B
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 10 | |
Wire Size-Max |