Part Details for 70A3-24-18-1-C-SE by TE Connectivity
Overview of 70A3-24-18-1-C-SE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70A3-24-18-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7013
|
Newark | Braid Tail Swept Elbow Backshell, 28.6Mm, Connector Shell Size:24, Cable Diameter Max:28.6Mm, Strain Relief Material:Aluminum, Product Range:70A3-Se Series Rohs Compliant: Yes |Polamco Te Connectivity 70A3-24-18-1-C-SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$208.8600 / $234.2200 | Buy Now |
DISTI #
844-70A3-24-18-1-C-SE-ND
|
DigiKey | 70A3-24-18-1-C-SE Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$953.0672 | Buy Now |
DISTI #
571-70A3-24-18-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells 70A3-24-18-1-C-SE RoHS: Compliant | 0 |
|
$952.9700 | Order Now |
|
Onlinecomponents.com | 70A3-24-18-1-C-SE RoHS: Compliant | 0 |
|
$897.5500 / $2,383.4200 | Buy Now |
|
Master Electronics | 70A3-24-18-1-C-SE RoHS: Compliant | 0 |
|
$897.5500 / $2,383.4200 | Buy Now |
Part Details for 70A3-24-18-1-C-SE
70A3-24-18-1-C-SE CAD Models
70A3-24-18-1-C-SE Part Data Attributes
|
70A3-24-18-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70A3-24-18-1-C-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |