Part Details for 70D1-20-04-1-C by TE Connectivity
Overview of 70D1-20-04-1-C by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 70 positions, 1.27mm (0.500in) pitch. | |
20021321-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch | |
20021121-00070D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 70Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for 70D1-20-04-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70D1-20-04-1-C
|
Avnet Americas | Braid Tail Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 20 Straight Aluminum Alloy - Bulk (Alt: 70D1-20-04-1-C) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 70D1-20-04-1-C
70D1-20-04-1-C CAD Models
70D1-20-04-1-C Part Data Attributes
|
70D1-20-04-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70D1-20-04-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 4 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |