Part Details for 70D3-12-09-1-ZB by TE Connectivity
Overview of 70D3-12-09-1-ZB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70D3-12-09-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70D3-12-09-1-ZB
|
Avnet Americas | Braid Tail Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 12 Right Angle Aluminum Alloy - Bulk (Alt: 70D3-12-09-1-ZB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 70D3-12-09-1-ZB
70D3-12-09-1-ZB CAD Models
70D3-12-09-1-ZB Part Data Attributes
|
70D3-12-09-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70D3-12-09-1-ZB
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 9 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |