70D3-20-18-1-ZB
TE Connectivity
Description: Connector Accessory

Overview of 70D3-20-18-1-ZB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 70D3-20-18-1-ZB by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 70D3-20-18-1-ZB
Avnet Americas Braid Tail Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 20 Right Angle Aluminum Alloy - Bulk (Alt: 70D3-20-18-1-ZB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 000000000006010473
Sager Circular MIL Spec Backshells 70D3-20-18-1-ZB 0
Buy Now

CAD Models for 70D3-20-18-1-ZB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70D3-20-18-1-ZB by TE Connectivity

70D3-20-18-1-ZB
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Shell Sizes
18
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. 70D3-20-18-1-ZB
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70D3-20-18-1-ZB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70D3-20-18-1-ZB by TE Connectivity

Select Manufacturer
Which Manufacturer of 70D3-20-18-1-ZB would you like to use for your alert(s)?
  • Please alert me when 70D3-20-18-1-ZB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70D3-20-18-1-ZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70D3-20-18-1-ZB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70D3-20-18-1-ZB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70D3-20-18-1-ZB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70D3-20-18-1-ZB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: