Part Details for 70F1-18-10-1-C by TE Connectivity
Overview of 70F1-18-10-1-C by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70F1-18-10-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70F1-18-10-1-C
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 18 Straight Aluminum Alloy - Bulk (Alt: 70F1-18-10-1-C) RoHS: Not Compliant Min Qty: 38 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 70F1-18-10-1-C
70F1-18-10-1-C CAD Models
70F1-18-10-1-C Part Data Attributes
|
70F1-18-10-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70F1-18-10-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |