Part Details for 70F1-20-15-1-C by TE Connectivity
Overview of 70F1-20-15-1-C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70F1-20-15-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70F1-20-15-1-C
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 20 Straight Aluminum Alloy - Bulk (Alt: 70F1-20-15-1-C) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006011229
|
Sager | Circular MIL Spec Backshells 70F1-20-15-1-C | 0 |
|
Buy Now |
Part Details for 70F1-20-15-1-C
70F1-20-15-1-C CAD Models
70F1-20-15-1-C Part Data Attributes
|
70F1-20-15-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70F1-20-15-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES |
Alternate Parts for 70F1-20-15-1-C
This table gives cross-reference parts and alternative options found for 70F1-20-15-1-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70F1-20-15-1-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70F1-20-15-1-B | Connector Accessory | TE Connectivity | 70F1-20-15-1-C vs 70F1-20-15-1-B |