Part Details for 70F3-25-08-1-ZB by TE Connectivity
Overview of 70F3-25-08-1-ZB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3421GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3702GK-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3714GC-8BS-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 70F3-25-08-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70F3-25-08-1-ZB
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 25 Right Angle Aluminum Alloy - Bulk (Alt: 70F3-25-08-1-ZB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 70F3-25-08-1-ZB
70F3-25-08-1-ZB CAD Models
70F3-25-08-1-ZB Part Data Attributes
|
70F3-25-08-1-ZB
TE Connectivity
Buy Now
|
Compare Parts:
70F3-25-08-1-ZB
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 8 | |
Wire Size-Max |