Part Details for 70F3-25-21-1-ZB by TE Connectivity
Overview of 70F3-25-21-1-ZB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3421GJ(A)-GAE-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3702GK-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3714GC-8BS-A | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 70F3-25-21-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70F3-25-21-1-ZB
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 25 Right Angle Aluminum Alloy - Bulk (Alt: 70F3-25-21-1-ZB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 70F3-25-21-1-ZB
70F3-25-21-1-ZB CAD Models
70F3-25-21-1-ZB Part Data Attributes
|
70F3-25-21-1-ZB
TE Connectivity
Buy Now
|
Compare Parts:
70F3-25-21-1-ZB
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 21 | |
Wire Size-Max |