-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 50000uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10167-ND
|
DigiKey | FIXED IND 50MH 37MA 175 OHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
109 In Stock |
|
$3.4483 / $6.1600 | Buy Now |
DISTI #
70F502AF-RC
|
Avnet Americas | RF Choke, High Frequency, 50 mH, 37 mA, 175 Ohm, ± 5%, 196 kHz - Bulk (Alt: 70F502AF-RC) RoHS: Compliant Min Qty: 30000 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0484 / $3.4630 | Buy Now |
DISTI #
542-70F502-RC
|
Mouser Electronics | RF Inductors - Leaded 50mH 5% RoHS: Compliant | 214 |
|
$3.3900 / $5.7500 | Buy Now |
DISTI #
V99:2348_06244918
|
Arrow Electronics | RF Choke Wirewound 50000uH 5% 79KHz 57Q-Factor Ferrite 0.037A 175Ohm DCR AXL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1903 | Americas - 367 |
|
$0.5796 / $0.7892 | Buy Now |
DISTI #
71279164
|
RS | Axial Varnished Choke | Bourns 70F502AF-RC RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.9700 | RFQ |
|
Onlinecomponents.com | RF Choke - Wirewound - 50mH - 79KHz 57Q-Factor - Ferrite 37mA - 175Ohm - PCB Mount. RoHS: Compliant |
742 In Stock |
|
$2.9800 / $5.0200 | Buy Now |
DISTI #
51558291
|
Verical | RF Choke Wirewound 50000uH 5% 79KHz 57Q-Factor Ferrite 0.037A 175Ohm DCR AXL RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1444 | Americas - 740 |
|
$3.7818 / $6.5280 | Buy Now |
DISTI #
32021128
|
Verical | RF Choke Wirewound 50000uH 5% 79KHz 57Q-Factor Ferrite 0.037A 175Ohm DCR AXL RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1903 | Americas - 367 |
|
$0.5796 / $0.5864 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.8596 / $3.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70F502AF-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
70F502AF-RC
Bourns Inc
General Purpose Inductor, 50000uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Varnish Coating | |
Core Material | FERRITE | |
DC Resistance | 175 Ω | |
Inductance-Nom (L) | 50000 µH | |
Inductor Application | HIGH VOLTAGE CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8128 mm | |
Lead Length | 29.972 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.16 mm | |
Package Length | 16.002 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 57 | |
Rated Current-Max | 0.037 A | |
Self Resonance Frequency | 0.196 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.079 MHz | |
Tolerance | 5% |