There are no models available for this part yet.
Overview of 70H1-17-12-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 70H1-17-12-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-70H1-17-12-1-B-ND
|
DigiKey | Connector Accessory, Aluminum Al Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$47.3100 / $49.1300 | Buy Now | |
DISTI #
844-70H1-17-12-1-B-ND
|
DigiKey | 70H1-17-12-1-B Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.0434 | Buy Now | |
DISTI #
RYC70H1-17-12-1-B
|
Heilind Electronics | 70H1-17-12-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 70H1-17-12-1-B RoHS: Compliant |
23 Partner Stock |
|
$136.3800 / $166.9200 | Buy Now | ||
DISTI #
70H117121B-TEC
|
TME | 70H1-17-12-1-B Min Qty: 1 | 23 |
|
$46.7233 / $53.9081 | Buy Now | |
DISTI #
RYC70H1-17-12-1-B
|
Interstate Connecting Components | 70H1-17-12-1-B | 0 |
|
Buy Now | ||
DISTI #
C1S425201988829
|
Chip1Stop | Backshells | 23 |
|
$49.9000 / $52.1000 | Buy Now | |
Master Electronics | 70H1-17-12-1-B RoHS: Compliant |
23 Partner Stock |
|
$136.3800 / $166.9200 | Buy Now |
CAD Models for 70H1-17-12-1-B by TE Connectivity
Part Data Attributes for 70H1-17-12-1-B by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Shell Sizes
|
17
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|