Part Details for 70H1-21-10-1-B by TE Connectivity
Overview of 70H1-21-10-1-B by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H1-21-10-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-70H1-21-10-1-B-ND
|
DigiKey | Connector Accessory, Aluminum Al Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$142.8700 | Buy Now |
DISTI #
844-70H1-21-10-1-B-ND
|
DigiKey | 70H1-21-10-1-B Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.1064 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks Container: Box | 0Box |
|
$120.0300 | Buy Now |
DISTI #
RYC70H1-21-10-1-B
|
Heilind Electronics | 70H1-21-10-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70H1-21-10-1-B RoHS: Compliant |
30 Partner Stock |
|
$123.9200 / $139.5200 | Buy Now |
DISTI #
65742415
|
Verical | Braid Tail Backshell RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$126.5200 / $133.9700 | Buy Now |
DISTI #
70H121101B-TEC
|
TME | 70H1-21-10-1-B Min Qty: 1 | 30 |
|
$115.4970 / $135.8822 | Buy Now |
DISTI #
RYC70H1-21-10-1-B
|
Interstate Connecting Components | 70H1-21-10-1-B | 0 |
|
Buy Now | |
DISTI #
C1S425201988838
|
Chip1Stop | Backshells | 30 |
|
$133.0000 / $151.0000 | Buy Now |
|
Master Electronics | 70H1-21-10-1-B RoHS: Compliant |
30 Partner Stock |
|
$123.9200 / $139.5200 | Buy Now |
Part Details for 70H1-21-10-1-B
70H1-21-10-1-B CAD Models
70H1-21-10-1-B Part Data Attributes
|
70H1-21-10-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H1-21-10-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |