Part Details for 70H1-21-16-1-B by TE Connectivity
Overview of 70H1-21-16-1-B by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H1-21-16-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-70H1-21-16-1-B-ND
|
DigiKey | 70H1-21-16-1-B Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.1064 | Buy Now |
DISTI #
EK3749-000
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 21 Straight Aluminum Alloy - Bulk (Alt: EK3749-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$104.1054 | Buy Now |
DISTI #
RYC70H1-21-16-1-B
|
Heilind Electronics | Polamco/Raychem Magnaform Back EK3749-000 | Americas - 0 in Stock |
|
$137.6765 / $139.7314 | Buy Now |
|
Onlinecomponents.com | 70H1-21-16-1-B RoHS: Compliant |
26 In Stock |
|
$143.5900 / $172.2200 | Buy Now |
DISTI #
51629105
|
Verical | Braid Tail Backshell Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 25 |
|
$173.4678 / $212.3551 | Buy Now |
DISTI #
RYC70H1-21-16-1-B
|
Interstate Connecting Components | Polamco/Raychem Magnaform Back EK3749-000 | 0 |
|
$137.6765 / $139.7314 | Buy Now |
|
Master Electronics | 70H1-21-16-1-B RoHS: Compliant |
26 In Stock |
|
$143.5900 / $172.2200 | Buy Now |
Part Details for 70H1-21-16-1-B
70H1-21-16-1-B CAD Models
70H1-21-16-1-B Part Data Attributes
|
70H1-21-16-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H1-21-16-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |