70H1-25-05-1-C
TE Connectivity
Description: Connector Accessory

Overview of 70H1-25-05-1-C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 70H1-25-05-1-C by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 844-70H1-25-05-1-C-ND
DigiKey 70H1-25-05-1-C Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $130.1446
$130.1446 Buy Now
DISTI # 70H1-25-05-1-C
Avnet Americas Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 25 Straight Aluminum Alloy - Bulk (Alt: 70H1-25-05-1-C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 50 $109.0094
$109.0094 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Container: Box 0
Box
  • 36 $405.4300
$405.4300 Buy Now
DISTI # RYC70H1-25-05-1-C
Heilind Electronics 70H1-25-05-1-C Americas - 0 in Stock
Buy Now
Onlinecomponents.com 70H1-25-05-1-C RoHS: Compliant 0
  • 9 $1,176.3800
  • 18 $600.8400
  • 27 $408.9900
  • 36 $400.8100
$400.8100 / $1,176.3800 Buy Now
DISTI # RYC70H1-25-05-1-C
Interstate Connecting Components 70H1-25-05-1-C 0
Buy Now
Master Electronics 70H1-25-05-1-C RoHS: Compliant 0
  • 9 $1,176.3800
  • 18 $600.8400
  • 27 $408.9900
  • 36 $400.8100
$400.8100 / $1,176.3800 Buy Now

CAD Models for 70H1-25-05-1-C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70H1-25-05-1-C by TE Connectivity

70H1-25-05-1-C
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Shell Sizes
5
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. 70H1-25-05-1-C
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70H1-25-05-1-C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70H1-25-05-1-C by TE Connectivity

Select Manufacturer
Which Manufacturer of 70H1-25-05-1-C would you like to use for your alert(s)?
  • Please alert me when 70H1-25-05-1-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70H1-25-05-1-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70H1-25-05-1-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70H1-25-05-1-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70H1-25-05-1-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70H1-25-05-1-C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: