Part Details for 70H1-25-12-2-Z by TE Connectivity
Overview of 70H1-25-12-2-Z by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H1-25-12-2-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70H1-25-12-2-Z
|
Avnet Americas | Adapter with Memory Ring for MIL-DTL-38999 Circular Connectors 25 Shell Size Straight - Bulk (Alt: 70H1-25-12-2-Z) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 70H1-25-12-2-Z
70H1-25-12-2-Z CAD Models
70H1-25-12-2-Z Part Data Attributes
|
70H1-25-12-2-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H1-25-12-2-Z
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 2 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Shell Sizes | 12 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |