Part Details for 70H3-09-04-1-B-SE by TE Connectivity
Overview of 70H3-09-04-1-B-SE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-09-04-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2347
|
Newark | Braid Tail Swept Elbow Backshell, 6.35Mm, Connector Shell Size:9, Cable Diameter Max:6.35Mm, Strain Relief Material:Aluminum, Product Range:70H3-Se Series, For Use With:Mil-Dtl-38999 Series Iii & Iv Connectors Rohs Compliant: No |Polamco Te Connectivity 70H3-09-04-1-B-SE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$138.5500 | Buy Now |
DISTI #
844-70H3-09-04-1-B-SE-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 OLIV M12 Min Qty: 1 Lead time: 37 Weeks Container: Box |
25 In Stock |
|
$147.2000 | Buy Now |
DISTI #
571-70H3-09-04-1-BSE
|
Mouser Electronics | Circular MIL Spec Backshells 70H3-09-04-1-B-SE | 0 |
|
$158.1700 / $159.3700 | Order Now |
|
Onlinecomponents.com | 70H3-09-04-1-B-SE RoHS: Compliant | 0 |
|
$144.2600 / $357.4900 | Buy Now |
|
Master Electronics | 70H3-09-04-1-B-SE RoHS: Compliant | 0 |
|
$144.2600 / $357.4900 | Buy Now |
Part Details for 70H3-09-04-1-B-SE
70H3-09-04-1-B-SE CAD Models
70H3-09-04-1-B-SE Part Data Attributes
|
70H3-09-04-1-B-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-09-04-1-B-SE
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Size-Max |