Part Details for 70H3-09-04-1-C-SE by TE Connectivity
Overview of 70H3-09-04-1-C-SE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 70H3-09-04-1-C-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7015
|
Newark | Braid Tail Swept Elbow Backshell, 6.35Mm, Connector Shell Size:9, Cable Diameter Max:6.35Mm, Strain Relief Material:Aluminum, Product Range:70H3-Se Series, For Use With:Mil-Dtl-38999 Series Iii & Iv Connectors Rohs Compliant: Yes |Polamco Te Connectivity 70H3-09-04-1-C-SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$164.8700 / $204.9100 | Buy Now |
DISTI #
844-70H3-09-04-1-C-SE-ND
|
DigiKey | 70H3-09-04-1-C-SE Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.3764 | Buy Now |
DISTI #
571-70H3-09-04-1-CSE
|
Mouser Electronics | Circular MIL Spec Backshells 70H3-09-04-1-C-SE RoHS: Compliant | 0 |
|
$158.1700 / $159.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.2600 / $357.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$144.2600 / $357.4900 | Buy Now |
Part Details for 70H3-09-04-1-C-SE
70H3-09-04-1-C-SE CAD Models
70H3-09-04-1-C-SE Part Data Attributes
|
70H3-09-04-1-C-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-09-04-1-C-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Size-Max |