Part Details for 70H3-15-03-1-B by TE Connectivity
Overview of 70H3-15-03-1-B by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-15-03-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-70H3-15-03-1-B-ND
|
DigiKey | Other Screened, inc Magnaform an Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$241.9091 / $1,099.4900 | Buy Now |
DISTI #
844-70H3-15-03-1-B-ND
|
DigiKey | CONN BACKSH ADPT SZ15 D OLIV M22 Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.7974 | Buy Now |
DISTI #
70H3-15-03-1-B
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 15 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-15-03-1-B) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$135.4972 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$503.9400 | Buy Now |
DISTI #
RYC70H3-15-03-1-B
|
Heilind Electronics | 70H3-15-03-1-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70H3-15-03-1-B RoHS: Compliant | 0 |
|
$496.7200 / $1,263.4400 | Buy Now |
DISTI #
RYC70H3-15-03-1-B
|
Interstate Connecting Components | 70H3-15-03-1-B | 0 |
|
Buy Now | |
|
Master Electronics | 70H3-15-03-1-B RoHS: Compliant | 0 |
|
$496.7200 / $1,263.4400 | Buy Now |
Part Details for 70H3-15-03-1-B
70H3-15-03-1-B CAD Models
70H3-15-03-1-B Part Data Attributes
|
70H3-15-03-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-15-03-1-B
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 3 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |